Encitech 1310-0005-01

Encitech 1310-0005-01 USB 2.0 SocketA RJ45 M20 mount 1pc
$ 33.511
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Encitech 1310-0005-01.

TME

Datasheet44 pages5 years ago
Datasheet16 pages11 years ago

Inventory History

3 month trend:
+288%

Descriptions

Descriptions of Encitech 1310-0005-01 provided by its distributors.

Encitech 1310-0005-01 USB 2.0 SocketA RJ45 M20 mount 1pc
M20 PANEL CONNECTOR USB-A 2.0 +
USB Connector Type = USB-A / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 5 / Mounting Type = Panel Mount / Orientation = Straight / IP Rating = IP65 / Contact Plating = Gold

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB