Encitech 1310-0004-04

Connector A = USB-A Socket / USB Type = USB 2.0 / Connector B = USB-A Plug / Cable Design = Round / Length m = 2 /...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 1310-0004-04. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Encitech 1310-0004-04.

TME

Datasheet44 pages5 years ago
Datasheet16 pages10 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Encitech 1310-0004-04 provided by its distributors.

Connector A = USB-A Socket / USB Type = USB 2.0 / Connector B = USB-A Plug / Cable Design = Round / Length m = 2 / Plating Material = Gold / IP Rating = IP54 / Jacket Colour = Blue / External Material = Zn

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB