Emulation Technology BPW-652-2BG035-30

Bga Socket, 652 Position, Smd; No. Of Contacts: 652Contacts; Connector Type: Bga Socket; Pitch Spacing: 1.27Mm;...
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkBPW-652-2BG035-3005

Datasheets & Documents

Download datasheets and manufacturer documentation for Emulation Technology BPW-652-2BG035-30.

Newark

Datasheet1 page0 years ago

Descriptions

Descriptions of Emulation Technology BPW-652-2BG035-30 provided by its distributors.

Bga Socket, 652 Position, Smd; No. Of Contacts:652Contacts; Connector Type:Bga Socket; Pitch Spacing:1.27Mm; Product Range:-; Row Pitch:1.27Mm; Contact Material:Beryllium Copper; Contact Plating:- Rohs Compliant: Yes |Emulation Technology BPW-652-2BG035-30

Manufacturer Aliases

Emulation Technology has several brands around the world that distributors may use as alternate names. Emulation Technology may also be known as the following names:

  • EMULATION TECHNOLOGY INC
  • INTERCONNECT SYSTEMS INC