Emulation Technology BC4-44-SPACER-G

IC Socket, PLCC44, 44 Contact(s)

Price and Stock

DistributorSKUMinPkg
NewarkBC4-44-SPACER-G01

Datasheets & Documents

Download datasheets and manufacturer documentation for Emulation Technology BC4-44-SPACER-G.

IHS

Datasheet1 page12 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40

Descriptions

Descriptions of Emulation Technology BC4-44-SPACER-G provided by its distributors.

IC Socket, PLCC44, 44 Contact(s)
Socket Adapter, 44 Position, Through Hole; Convert From:44-Plcc; Convert To:44-Plcc; Pitch Spacing:1.27Mm; Row Pitch:-; Product Range:-; No. Of Contacts:44Contacts; No. Of Positions:44Positions Rohs Compliant: No |Emulation Technology BC4-44-SPACER-G

Manufacturer Aliases

Emulation Technology has several brands around the world that distributors may use as alternate names. Emulation Technology may also be known as the following names:

  • EMULATION TECHNOLOGY INC
  • INTERCONNECT SYSTEMS INC