Emerson TMC2X075099A

Teck/Jacketed MC Cable Aluminum Straight

Price and Stock

DistributorSKUMinPkg
Electronic SupplyTMC2X075099A19
4d

Descriptions

Descriptions of Emerson TMC2X075099A provided by its distributors.

Teck/Jacketed MC Cable Aluminum Straight
APPLETON ELECTRIC TMC2X-075099A Cable Connector, 3/4 In, Straight, Silver. More details: Hazardous Location Cable Connector, Connector Type Straight, Cord Dia. Range 0.69 In. to 0.99 In., Material Aluminum, Silver, Length 1.97 In., Min. Throat Dia. 0.80 In., For Use With Jacketed Metal Clad Cable, Standards UL 514B, UL 2225, CSA C22.2 No. 174, 249506; Class I, Division 2, Groups A, B, C, D; Class I, Zones 1 and 2, AExe II, AEx tA IIC; Class I, Zones 1 and 2, Exe II, Ex tA IIC; Class II, Divisions 1 and 2, Groups E, F, G; Class III, Divisions 1 and 2; NEMA 4X; IP66

Manufacturer Aliases

Emerson has several brands around the world that distributors may use as alternate names. Emerson may also be known as the following names:

  • EMERSON ELECTRIC
  • Emerson Connectivity Solutions
  • EMERSON ELEC
  • EMERSON ELECTR
  • NI / EMERSON
  • EMERSON POWER
  • EMERSONELE
  • EMERSON/JOHNSON
  • Emerson / Artesyn Technologies
  • EMERSON SENSING
  • POWER CONVERSION PRODUCTS INC
  • EMERSON NETW
  • Emerson Connectivity Solu
  • Rosemount/Emerson
  • EMERSON ELECT
  • EMERSON(RoHS)
  • MICROTEMP (EMERSON)
  • EMERSON COMP
  • EMERSON FAN
  • EMERSON – AVENTICS
  • Emerson General
  • Emerson Electric Co
  • EMERSON/ASCOTECH
  • Emerson / Embedded Power
  • EMERSON FORMER 510 CODE

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMC2X-075099A