Emerson 105-2033

RF/Coaxial Connector; Connector Type: BNC Coaxial; Impedance: 75ohm; Body Style: Right Angle Jack; Coaxial...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 105-2033. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Emerson 105-2033.

Newark

Datasheet1 page15 years ago

Descriptions

Descriptions of Emerson 105-2033 provided by its distributors.

RF/Coaxial Connector; Connector Type:BNC Coaxial; Impedance:75ohm; Body Style:Right Angle Jack; Coaxial Termination:Solder; Connector Mounting:PC Board; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; RF Coax Type: ;RoHS Compliant: No

Manufacturer Aliases

Emerson has several brands around the world that distributors may use as alternate names. Emerson may also be known as the following names:

  • EMERSON ELECTRIC
  • Emerson Connectivity Solutions
  • EMERSON ELEC
  • EMERSON ELECTR
  • NI / EMERSON
  • EMERSON POWER
  • EMERSONELE
  • EMERSON/JOHNSON
  • Emerson / Artesyn Technologies
  • EMERSON SENSING
  • POWER CONVERSION PRODUCTS INC
  • EMERSON NETW
  • Emerson Connectivity Solu
  • Rosemount/Emerson
  • EMERSON ELECT
  • EMERSON(RoHS)
  • MICROTEMP (EMERSON)
  • EMERSON COMP
  • EMERSON FAN
  • EMERSON – AVENTICS
  • Emerson General
  • Emerson Electric Co
  • EMERSON/ASCOTECH
  • Emerson / Embedded Power
  • EMERSON FORMER 510 CODE