Emerson Network Power LPT65

AC/DC Power Supply Triple-OUT 5V/24V/12V 7A/1.5A/0.7A 60W
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Emerson Network Power LPT65.

element14 APAC

Datasheet3 pages18 years ago

Farnell

Descriptions

Descriptions of Emerson Network Power LPT65 provided by its distributors.

AC/DC Power Supply Triple-OUT 5V/24V/12V 7A/1.5A/0.7A 60W
PWR SUPPLY 60W 5/24/12VOUT TRPL
PSU, OPEN PCB, 60W, 3 OUTPUT; Power Supply Type:Switch Mode; Power Supply Output Type:Fixed; No. of Outputs:3; Output Voltage Fixed:5V; Output Current:7A; Power Rating:60W; Input Voltage:85V AC bis 264V AC / 120V DC bis 300V DC; Supply Voltage Typ:110V AC / 230V AC; Length:127mm; Width:76.2mm; Height:41.9mm; Approval Bodies:BABT / CSA / NEMKO / UL / VDE; External Depth:127mm; External Length / Height:41.9mm; External Width:76.2mm; Efficiency:70%; Mounting Type:Chassis; Output Current 2:1.5A; Output Current 3:700mA; Output Type:Adjustable; Output Voltage 2:24V; Output Voltage 3:12V; Supply Voltage:264V; Supply Voltage Max:264V; Supply Voltage Min:85V

Manufacturer Aliases

Emerson Network Power has several brands around the world that distributors may use as alternate names. Emerson Network Power may also be known as the following names:

  • EMERSON NETWORK
  • Emerson Network Power Connectivity
  • EMERSON NETWORK POWER SOLUTION
  • EMERSON NETWORK POWE
  • EMERSON NETWORK PWR
  • Emerson Network Power Connectivity Solutions
  • EMERSON NETWORK POWER CONN SOL
  • EMERSON NETWORK POWER CO LTD
  • EMERSON POWER
  • EMERSON NETWOR
  • EMERSON NETWORK POWER CONNECTIVITY TROMPETER
  • EMERSON NETWORK POWER/EMBEDDED POWER
  • EMERSON NETWORK POWER CONNECTIVITY SOL L
  • emerson network power con
  • EMERSON NETWORK POWER CONNECTIVITY SOLUTIONS LTD
  • EMERSON NETWORK POWER/EMBEDDED POWER (VA)
  • EMERSON NETWORK POWERENERGY SYSTEM
  • Emerson Network Power/Johnson
  • Emerson Network Power Solutions
  • EF JOHNSON / EMERSON NETWORK POWER
  • EMERSON NETWORK POWER CONNECTIVITY SOLUTIONS (VA)
  • EMERSON NETWORK POWER SOL
  • EMERSONNPC
  • EMERSON NETWORK POWER CONN
  • Cambridge Products / Emerson Network Power