Emerson Network Power DP4015N3M

Plug-In Adapter Single-OUT 15V 2.67A 40W
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Emerson Network Power DP4015N3M.

element14 APAC

Datasheet2 pages15 years ago

Factory Futures

Descriptions

Descriptions of Emerson Network Power DP4015N3M provided by its distributors.

Plug-In Adapter Single-OUT 15V 2.67A 40W
POWER SUPPLY, EXT PLUG-IN 15V 2.67A, 40W; Power Supply Output Type:Fixed; Power Rating:40W; Input Voltage:90VAC to 264VAC; Output Voltage:15VDC; Output Current:2.67A; Power Supply Mounting:Desktop
PSU, DESKTOP, 15V, 40W; Power Supply Output Type:Fixed; Power Rating:40W; Input Voltage:90V AC to 264V AC / 127V DC to 300V DC; Output Voltage:15V; Output Current:2.67A; Output Connector:2.5mm x 5.5mm Barrel Plug; SVHC:No SVHC (20-Jun-2011); Input Voltage VAC:90V AC to 264V AC; Input Voltage VDC:127V DC to 300V DC

Manufacturer Aliases

Emerson Network Power has several brands around the world that distributors may use as alternate names. Emerson Network Power may also be known as the following names:

  • EMERSON NETWORK
  • Emerson Network Power Connectivity
  • EMERSON NETWORK POWER SOLUTION
  • EMERSON NETWORK POWE
  • EMERSON NETWORK PWR
  • Emerson Network Power Connectivity Solutions
  • EMERSON NETWORK POWER CONN SOL
  • EMERSON NETWORK POWER CO LTD
  • EMERSON POWER
  • EMERSON NETWOR
  • EMERSON NETWORK POWER CONNECTIVITY TROMPETER
  • EMERSON NETWORK POWER/EMBEDDED POWER
  • EMERSON NETWORK POWER CONNECTIVITY SOL L
  • emerson network power con
  • EMERSON NETWORK POWER CONNECTIVITY SOLUTIONS LTD
  • EMERSON NETWORK POWER/EMBEDDED POWER (VA)
  • EMERSON NETWORK POWERENERGY SYSTEM
  • Emerson Network Power/Johnson
  • Emerson Network Power Solutions
  • EF JOHNSON / EMERSON NETWORK POWER
  • EMERSON NETWORK POWER CONNECTIVITY SOLUTIONS (VA)
  • EMERSON NETWORK POWER SOL
  • EMERSONNPC
  • EMERSON NETWORK POWER CONN
  • Cambridge Products / Emerson Network Power