Emerson Network Power BXA10-48D05J

Module DC-DC 2-OUT 5V/-5V 1A/-1A 10W 5-Pin
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Stockers USABXA10-48D05J202
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Emerson Network Power BXA10-48D05J.

_legacy Avnet

Datasheet4 pages18 years ago

Descriptions

Descriptions of Emerson Network Power BXA10-48D05J provided by its distributors.

Module DC-DC 2-OUT 5V/-5V 1A/-1A 10W 5-Pin
DC/DC Converter; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:18V to 75V; Power Rating:10W; Output Voltage:5V; Output Current:1A; Output Voltage 2:-5V; Output Current 2:-1A; Approval Bodies:CSA, EN, IEC, UL, VDE ;RoHS Compliant: Yes
DC/DC Converter; DC / DC Converter Outpu; DC/DC Converter; DC / DC Converter Output Type:Fixed; No. of Outputs:2; DC / DC Converter Case Style:DIP; Approval Bodies:CSA / EN / IEC / UL / VDE; DC / DC Converter Mounting:Through Hole; DC / DC Converter Type:Isolated

Manufacturer Aliases

Emerson Network Power has several brands around the world that distributors may use as alternate names. Emerson Network Power may also be known as the following names:

  • EMERSON NETWORK
  • Emerson Network Power Connectivity
  • EMERSON NETWORK POWER SOLUTION
  • EMERSON NETWORK POWE
  • EMERSON NETWORK PWR
  • Emerson Network Power Connectivity Solutions
  • EMERSON NETWORK POWER CONN SOL
  • EMERSON NETWORK POWER CO LTD
  • EMERSON POWER
  • EMERSON NETWOR
  • EMERSON NETWORK POWER CONNECTIVITY TROMPETER
  • EMERSON NETWORK POWER/EMBEDDED POWER
  • EMERSON NETWORK POWER CONNECTIVITY SOL L
  • emerson network power con
  • EMERSON NETWORK POWER CONNECTIVITY SOLUTIONS LTD
  • EMERSON NETWORK POWER/EMBEDDED POWER (VA)
  • EMERSON NETWORK POWERENERGY SYSTEM
  • Emerson Network Power/Johnson
  • Emerson Network Power Solutions
  • EF JOHNSON / EMERSON NETWORK POWER
  • EMERSON NETWORK POWER CONNECTIVITY SOLUTIONS (VA)
  • EMERSON NETWORK POWER SOL
  • EMERSONNPC
  • EMERSON NETWORK POWER CONN
  • Cambridge Products / Emerson Network Power