Embest LPC1768-SK

Nxp LPC1768, Starter Kit
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LPC1768-SK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Embest LPC1768-SK.

Newark

Datasheet4 pages15 years ago

element14 APAC

element14

Descriptions

Descriptions of Embest LPC1768-SK provided by its distributors.

NXP LPC1768, STARTER KIT
NXP LPC1768, STARTER KIT; Silicon Manufacturer:NXP; No. of Bits:32bit; Silicon Family Name:LPC17xx; Core Architecture:ARM; Core Sub-Architecture:Cortex-M3; Silicon Core Number:LPC17xx; Kit Contents:Board, LCD Panel, Emlink for ARM, JTAG20-14-8 Convert Module, USB, RS232, RJ45 & IDC14 Cable, CD; Product Range:-; Features:USB 2.0 Full Speed Interface, Analogue Voltage Control for ADC Input

Manufacturer Aliases

Embest has several brands around the world that distributors may use as alternate names. Embest may also be known as the following names:

  • EMBEST TECHNOLOGY CO LTD
  • EMBEST Tech

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC1768-SK.