Embest DEVKIT1207

Ethernet, Evaluation Board
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkDEVKIT120701

Datasheets & Documents

Download datasheets and manufacturer documentation for Embest DEVKIT1207.

Farnell

Datasheet13 pages14 years ago
Datasheet143 pages14 years ago

Newark

Descriptions

Descriptions of Embest DEVKIT1207 provided by its distributors.

ETHERNET, EVALUATION BOARD
F207Igt6, Ethernet, Jtag, Tft Lcd, Evaluation Board; Silicon Manufacturer:Stmicroelectronics; No. Of Bits:32Bit; Silicon Family Name:Stm32F2Xx; Core Architecture:Arm; Core Sub-Architecture:Cortex-M3; Silicon Core Number:Stm32 Rohs Compliant: Yes |Embest DEVKIT1207
STM32F207IGT6, ETHERNET, EVAL BOARD; Silicon Manufacturer:STMicroelectronics; Core Architecture:ARM; Core Sub-Architecture:Cortex-M3; Silicon Core Number:STM32; Silicon Family Name:STM32F2xx; Kit Contents:Evaluation Board, 3.5" LCD with Touch Screen, Cross Serial Cable, Cross Net Cable, USB Cable, CD; Features:Supports for uC/OS-II_v2.86, FreeRTOS_v6.1.0 RTOS, UCGUI_v3.90a, FatFs_vR0.08a File System; MSL:MSL 3 - 168 hours

Manufacturer Aliases

Embest has several brands around the world that distributors may use as alternate names. Embest may also be known as the following names:

  • EMBEST TECHNOLOGY CO LTD
  • EMBEST Tech