Elpac Power Systems MW4024-760F-NC-WH

Power Supply, Ac-dc, 24V, 1.67A, 100-240 Vin, Enclosed, Desktop, Medical, 40W, MW40 Series
$ 48.25
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)MW4024-760F-NC-WH0240Bulk
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Elpac Power Systems MW4024-760F-NC-WH.

RS (Formerly Allied Electronics)

Datasheet2 pages15 years ago
Datasheet2 pages16 years ago

Mouser

Descriptions

Descriptions of Elpac Power Systems MW4024-760F-NC-WH provided by its distributors.

POWER SUPPLY, AC-DC,24V,1.67A,100-240VIN, ENCLOSED, DESKTOP, MEDICAL,40W, MW40 SERIES
Medical Grade External Power 40W 24V 1.67A Med. Wht.
PS MED DESKTOP 24V 1.67A NO CORD
External Plug-In Power Supply - White; Power Supply Type:Plug In External; Output Type:Fixed; No. of Outputs:1; Output Current:1.67A; Power Rating:40W; Supply Voltage:240VAC; Output Voltage:24V; Output Power Max:40W; Series:MW40 ;RoHS Compliant: Yes

Manufacturer Aliases

Elpac Power Systems has several brands around the world that distributors may use as alternate names. Elpac Power Systems may also be known as the following names:

  • ELPAC
  • ELPAC POWER SUPPLIES
  • ELPAC ELECTRONICS
  • ELPAC POWER
  • Elpac Power Syst
  • ELPAC ELECTRONICS INC
  • ICC/ELPAC POWER SYSTEMS
  • Iccnexergy Elpac
  • ELECTRONIC ARRAYS INC
  • Elpac by Inventus Power
  • Elpac (Inventus)
  • ELPAC CAPACITORS
  • ELPAC COMPONENTS