Elpac Power Systems FWP7218-D5F-NC

External Plug-In Power Supply; No. of Outputs: 1; Output Current: 4A; Output Voltage: 18V; Output Power Max: 72W;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for FWP7218-D5F-NC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Elpac Power Systems FWP7218-D5F-NC.

element14 APAC

Datasheet1 page22 years ago

Descriptions

Descriptions of Elpac Power Systems FWP7218-D5F-NC provided by its distributors.

External Plug-In Power Supply; No. of Outputs:1; Output Current:4A; Output Voltage:18V; Output Power Max:72W; Series:FWP72 ;RoHS Compliant: Yes
PSU, DESKTOP, 72W, 18V, PFC; No. of Outputs:1 Output; Output Power Max:72W; Output Voltage - Output 1:18V; Output Current - Output 1:4A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:5 Way Mi
PSU, DESKTOP, 72W, 18V, PFC; Power Supply Output Type:Fixed; Power Rating:72W; Input Voltage:100V AC bis 240V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage Fixed:18V; Output Current:4A; Connector Type:5 Pin DIN; Mounting Type:Desktop; SVHC:No SVHC (18-Jun-2010); External Depth:66mm; External Length / Height:165mm; External Width:98mm; Approval Bodies:CE / CSA / UL; Frequency Max:63Hz; Frequency Min:47Hz; Input Current:2A; Input Voltage:100VAC to 240VAC; No. of Outputs:1; Operating Temperature Max:40°C; Output Type:Fixed; Power Supply Type:Desktop External; Supply Voltage AC Max:240V; Supply Voltage AC Min:100V; Temperature Operating Min:0°C

Manufacturer Aliases

Elpac Power Systems has several brands around the world that distributors may use as alternate names. Elpac Power Systems may also be known as the following names:

  • ELPAC
  • ELPAC POWER SUPPLIES
  • ELPAC ELECTRONICS
  • ELPAC POWER
  • Elpac Power Syst
  • ELPAC ELECTRONICS INC
  • ICC/ELPAC POWER SYSTEMS
  • Iccnexergy Elpac
  • ELECTRONIC ARRAYS INC
  • Elpac by Inventus Power
  • Elpac (Inventus)
  • ELPAC CAPACITORS
  • ELPAC COMPONENTS