Elo TouchSystems E993091

Mobile Computer Form = Handheld / Screen Size = 5.5" (14 cm) / Touchscreen Type = Projective Capacitive Touch /...

Submit Request for Quote

Unfortunately we do not know of any distributors for E993091. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Elo TouchSystems E993091 provided by its distributors.

Mobile Computer Form = Handheld / Screen Size = 5.5" (14 cm) / Touchscreen Type = Projective Capacitive Touch / Storage Size GB = 64 / Resolution = 1280 x 720 / RAM GB = 4 / Processor Cores = 8 / Processor Frequency GHz = 1.95 / Processor Frequency Max. GHz = 2.2 / Processor Model = 660 / Processor Series = Qualcomm Snapdragon / Operating System = Android / Decode Capability = 1D / Decode Capability = 2D / 1D Codes Supported = Code 11 / 1D Codes Supported = Code 128 / 1D Codes Supported = Code 39 / 1D Codes Supported = Code 93 / 1D Codes Supported = EAN-128 / 1D Codes Supported = EAN-13 / 1D Codes Supported = EAN-8 / 1D Codes Supported = GS1 DataBar / 1D Codes Supported = Interleaved 2 of 5 / 1D Codes Supported = MSI Plessey / 1D Codes Supported = Pharmacode / 2D Codes Supported = PDF417 / 2D Codes Supported = Data Matrix / 2D Codes Supported = MaxiCode / 2D Codes Supported = QR / 2D Codes Supported = Aztec / 2D Codes Supported = GS1 DataBar Stacked / Ports = USB-C / Memory Card Format = microSD / Keyboard = No / Wireless Connectivity = Bluetooth / Wireless Connectivity = LTE / Wireless Connectivity = NFC / Networks / Technology = 4G LTE / Network Protocol = 802.11a/b/g/n/ac / Bluetooth Version = V5.0 / Protection Rating = IP65 / Back-Facing Camera (MP) MPixel = 8 / Battery Type = Rechargeable / Battery Capacity mAh = 4000 / Series = M50 / Weight g = 327 / Length mm = 167 / Width mm = 85.5 / Depth mm = 167 / Colour = Black

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems