Elo TouchSystems E862573

M50 Handheld Mobile Computer 5.5 Inch LCD Display Qualcomm Snapdragon 660 Processor 8-Core 2.2GHz 64GB Box
$ 735.585

Price and Stock

DistributorSKUMinPkg
AvnetE86257301
6h

Descriptions

Descriptions of Elo TouchSystems E862573 provided by its distributors.

M50 Handheld Mobile Computer 5.5 Inch LCD Display Qualcomm Snapdragon 660 Processor 8-Core 2.2GHz 64GB Box
Mobile Computer Form = Handheld / Screen Size = 5.5" (14 cm) / Touchscreen Type = Projective Capacitive Touch / Storage Size GB = 64 / Resolution = 1280 x 720 / RAM GB = 4 / Processor Cores = 8 / Processor Frequency GHz = 1.95 / Processor Frequency Max. GHz = 2.2 / Processor Model = 660 / Processor Series = Qualcomm Snapdragon / Operating System = Android / Decode Capability = 1D / Decode Capability = 2D / 1D Codes Supported = Code 11 / 1D Codes Supported = Code 128 / 1D Codes Supported = Code 39 / 1D Codes Supported = Code 93 / 1D Codes Supported = EAN-128 / 1D Codes Supported = EAN-13 / 1D Codes Supported = EAN-8 / 1D Codes Supported = GS1 DataBar / 1D Codes Supported = Interleaved 2 of 5 / 1D Codes Supported = MSI Plessey / 1D Codes Supported = Pharmacode / 2D Codes Supported = PDF417 / 2D Codes Supported = Data Matrix / 2D Codes Supported = MaxiCode / 2D Codes Supported = QR / 2D Codes Supported = Aztec / 2D Codes Supported = GS1 DataBar Stacked / Ports = USB-C / Memory Card Format = microSD / Keyboard = No / Wireless Connectivity = Bluetooth / Wireless Connectivity = NFC / Wireless Connectivity = Wi-Fi / Network Protocol = 802.11a/b/g/n/ac / Bluetooth Version = V5.0 / Protection Rating = IP65 / Back-Facing Camera (MP) MPixel = 8 / Battery Type = Rechargeable / Battery Capacity mAh = 4000 / Series = M50 / Weight g = 327 / Length mm = 167 / Width mm = 85.5 / Depth mm = 167 / Colour = Black

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems