Elo TouchSystems E850204

Panel Computer Intel i3-8100T Windows 10 8GB DDR4 15-Inch Box
$ 2,031.25

Price and Stock

DistributorSKUMinPkg
AvnetE85020401
19h

Descriptions

Descriptions of Elo TouchSystems E850204 provided by its distributors.

Panel Computer Intel i3-8100T Windows 10 8GB DDR4 15-Inch Box
Processor Series = Intel Core i3 / Processor Model = i3-8100T / Processor Cores = 4 / Processor Frequency GHz = 2.4 / Processor Frequency Max. GHz = 3.1 / RAM GB = 8 / RAM Max. GB = 32 / Memory Type = DDR4 / Memory Slots = 2 / Storage Type = SSD / SSD Storage Capacity GB = 128 / GPU Series = Intel UHD / GPU Model = 630 / GPU Type = Integrated / Operating System = Windows 10 / Screen Size = 15.6" (39.6 cm) / Aspect Ratio = 16:9 / Resolution = 1920 x 1080 / Display Surface = Matte / Screen Shape = Flat / Touchscreen = Yes / Viewing Angle (H/V) = 178° / 178° / Ports = USB-B 3.0 / Ports = Micro USB-B 2.0 / Ports = RJ45 / Ports = USB-C / Ports = Audio-Out / USB Ports = 5 / Wireless Connectivity = Bluetooth / Wireless Connectivity = Wi-Fi / Network Protocol = 802.11a/b/g/n/ac / Bluetooth Version = V5.0 / Optical Drive = No / Power Consumption W = 67 / Series = EloPOS / VESA Mount = Yes / Width mm = 384 / Depth mm = 44 / Height mm = 246 / Weight kg = 2.2 / Colour = Black

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems