Elo TouchSystems E720061

Smt-inductor 7X 7(HIGH) 33 Uh 1, 15 A

Submit Request for Quote

Unfortunately we do not know of any distributors for E720061. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Elo TouchSystems E720061 provided by its distributors.

SMT-INDUCTOR 7X 7(HIGH) 33 UH 1,15 A
Elo 3203L 32" Interactive Display - 31.5" Lcd - Touchscreen - Intel Core I7 - 1920 X 1080 - Led - 500 Nit - 1080P - Hdmi - Usbethernet - Black 32In Wide Lcd Mntr Fhd Hdmi 2.0 |Elo Touch Systems E720061
Display Use = Interactive / Panel Technology = TN / Screen Size = 32" (81.3 cm) / Resolution = 1920 x 1080 / Aspect Ratio = 16:9 / Backlit Type = LED / Brightness cd/m² = 430 / Contrast Ratio = 3000:1 / Viewing Angle (H/V) = 178° / 178° / Alignment = Tilt / Alignment = Pivot / Refresh Rate Hz = 60 / Touchscreen = Yes / Response Time ms = 8 / Power Consumption W = 44 / Speakers = Yes / Ports = HDMI / Ports = VGA / Ports = DisplayPort / Ports = RJ45 / Ports = Serial (RS232) / Ports = Audio-Out / Ports = USB-C / Ports = Micro USB-B 2.0 / USB Ports = 4 / VESA Mount = Yes / Series = 90 / Colour = Black / Width mm = 760 / Depth mm = 57 / Height mm = 460 / Weight kg = 12

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems