Elo TouchSystems E693211

Panel Computer Intel i5-8500T Processor 22-Inch Touch Screen 128GB SSD 8GB DDR4 SDRAM Box
$ 2,336.25

Price and Stock

DistributorSKUMinPkg
AvnetE69321101
10h

Descriptions

Descriptions of Elo TouchSystems E693211 provided by its distributors.

Panel Computer Intel i5-8500T Processor 22-Inch Touch Screen 128GB SSD 8GB DDR4 SDRAM Box
Processor Series = Intel Core i5 / Processor Model = i5-8500T / Processor Cores = 6 / Processor Frequency GHz = 2.1 / Processor Frequency Max. GHz = 3.5 / RAM GB = 4 / RAM Max. GB = 8 / Memory Type = DDR4 / Memory Slots = 2 / Storage Type = SSD / SSD Storage Capacity GB = 128 / GPU Series = Intel UHD / GPU Model = 600 / GPU Type = Integrated / Screen Size = 21.5" (54.6 cm) / Aspect Ratio = 16:9 / Resolution = 1920 x 1080 / Brightness cd/m² = 225 / Display Surface = Matte / Screen Shape = Flat / Touchscreen = Yes / Touchscreen Type = Projective Capacitive Touch / Viewing Angle (H/V) = 178° / 178° / Ports = USB-B 3.0 / Ports = Micro USB-B 2.0 / Ports = RJ45 / Ports = USB-C / Ports = Audio-Out / USB Ports = 5 / Bluetooth Version = V5.0 / Wireless Connectivity = Bluetooth / Wireless Connectivity = Wi-Fi / Network Protocol = 802.11a/b/g/n/ac / Speakers = Yes / Webcam = No / Placement and Mounting = Wall / Optical Drive = No / VESA Mount = Yes / Power Consumption W = 83 / Series = I-Series 2 / Colour = Black / Width mm = 526 / Depth mm = 52 / Height mm = 319 / Weight kg = 5.2

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems