Elo TouchSystems E692244

Touch Screen Display 15-inch Capacitive 10-Touch Windows-10 1920x1080 Pixel 8GB
$ 2,397.5

Price and Stock

DistributorSKUMinPkg
AvnetE69224401
10h

Descriptions

Descriptions of Elo TouchSystems E692244 provided by its distributors.

Touch Screen Display 15-inch Capacitive 10-Touch Windows-10 1920x1080 Pixel 8GB
Elo, I-Series 2.0, Windows 10, 15.6-Inch Wide, Full Hd 1920 X 1080 Dis
Processor Series = Intel Core i5 / Processor Model = i5-8500T / Processor Cores = 6 / Processor Frequency GHz = 2.1 / Processor Frequency Max. GHz = 3.5 / RAM GB = 8 / RAM Max. GB = 32 / Memory Type = DDR4 / Memory Slots = 2 / Storage Type = SSD / SSD Storage Capacity GB = 128 / GPU Series = Intel UHD / GPU Model = 630 / GPU Type = Integrated / Operating System = Windows 10 / Screen Size = 15.6" (39.6 cm) / Aspect Ratio = 16:9 / Resolution = 1920 x 1080 / Brightness cd/m² = 270 / Display Surface = Matte / Screen Shape = Flat / Touchscreen = Yes / Touchscreen Type = Projective Capacitive Touch / Viewing Angle (H/V) = 178° / 178° / Ports = USB-B 3.0 / Ports = Micro USB-B 2.0 / Ports = RJ45 / Ports = USB-C / Ports = Audio-Out / USB Ports = 5 / Bluetooth Version = V5.0 / Wireless Connectivity = Bluetooth / Wireless Connectivity = Wi-Fi / Network Protocol = 802.11a/b/g/n/ac / Speakers = Yes / Webcam = No / Placement and Mounting = Wall / Optical Drive = No / VESA Mount = Yes / Power Consumption W = 73 / Series = I-Series 2 / Colour = Black / Width mm = 384 / Depth mm = 44 / Height mm = 246 / Weight kg = 2.2

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems