Elo TouchSystems E683595

Touch Screen Display Capacitive 13.3in Finger/Gloved Hand/Stylus
$ 577.5

Price and Stock

DistributorSKUMinPkg
AvnetE68359501
12h

Descriptions

Descriptions of Elo TouchSystems E683595 provided by its distributors.

Touch Screen Display Capacitive 13.3in Finger/Gloved Hand/Stylus
Panel Technology = IPS / Resolution = 1920 x 1080 / Screen Size = 13.3" (33.7 cm) / Aspect Ratio = 16:9 / Refresh Rate Hz = 60 / Response Time ms = 25 / Brightness cd/m² = 270 / Viewing Angle (H/V) = 170° / 170° / Alignment = Tilt / Screen Shape = Flat / Display Surface = Matte / Touchscreen = Yes / Display Type = LCD / Backlit Type = LED / Contrast Ratio = 800:1 / Ports = USB-C / Ports = VGA / Ports = HDMI / Ports = Audio-In / Ports = Micro USB-B 2.0 / USB Ports = 5 / Speakers = Yes / Power Consumption W = 9.8 / Energy Class = E / VESA Mount = Yes / Width mm = 326 / Depth mm = 25 / Height mm = 211 / Weight kg = 1.22 / Colour = Black

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems