Elo TouchSystems E683457

Elo 1723L 17 Inch Lcd Touchscreen Monitor. 5: 4 Aspect Ratio.
$ 981.25

Price and Stock

DistributorSKUMinPkg
AvnetE68345701
21h

Descriptions

Descriptions of Elo TouchSystems E683457 provided by its distributors.

Elo 1723L 17 Inch Lcd Touchscreen Monitor. 5:4 Aspect Ratio.
17In Lcd Cap Touch 1280X1024 |Elo Touch Systems E683457
Panel Technology = IPS / Resolution = 1920 x 1080 / Screen Size = 17" (43 cm) / Aspect Ratio = 5:4 / Refresh Rate Hz = 60 / Response Time ms = 5 / Brightness cd/m² = 250 / Viewing Angle (H/V) = 170° / 160° / Alignment = Tilt / Screen Shape = Flat / Display Surface = Matte / Touchscreen = Yes / Display Type = LCD / Backlit Type = LED / Contrast Ratio = 1000:1 / Ports = USB-B 2.0 / Ports = VGA / Ports = DVI / USB Ports = 2 / Speakers = Yes / Power Consumption W = 22 / Energy Class = D / VESA Mount = Yes / Width mm = 392 / Depth mm = 360 / Height mm = 209 / Weight kg = 3.5 / Colour = Black

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems