Elo TouchSystems E666042

Touch Screen Display TFT LCD Capacitive 50in USB-C Interface 3840 x 2160Pixels

Submit Request for Quote

Unfortunately we do not know of any distributors for E666042. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Elo TouchSystems E666042 provided by its distributors.

Touch Screen Display TFT LCD Capacitive 50in USB-C Interface 3840 x 2160Pixels
Type of display = LCD / Screen diagonal " = 50 / Resolution = 3840 x 2160 / Contrast ratio = 4000:1 / Audio input = 3.5 mm / Connections = HDMI / Connections = Audio-Out / Connections = RJ45 / Connections = DisplayPort / Connections = microUSB / Connections = TRS / Colour = Black / View angle ° = 178 / Number of HDMI = 2 / Width m = 1.16 / Power consumption in operating mode W = 99 / Height mm = 682 / Luminance = 430 / Screen diagonal = 127 cm / Dimensions W x H x D = 1.16 x 682 x 62 mm / Touch screen = Yes / Weight kg = 25.7 / VGA input = 1 / Display functions = TouchPro PCAP / USB ports = Yes / Aspect ratio = 16:9 / Speaker system = Yes

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems