Elo TouchSystems E659596

Panel Technology = IPS / Resolution = 1920 x 1080 / Screen Size = 27" (68.6 cm) / Aspect Ratio = 16: 9 / Refresh Rate...

Price and Stock

DistributorSKUMinPkg
NAC SemiXSDXIM00004744711
7h

Descriptions

Descriptions of Elo TouchSystems E659596 provided by its distributors.

Panel Technology = IPS / Resolution = 1920 x 1080 / Screen Size = 27" (68.6 cm) / Aspect Ratio = 16:9 / Refresh Rate Hz = 60 / Response Time ms = 14 / Brightness cd/m² = 270 / Viewing Angle (H/V) = 178° / 178° / Alignment = Tilt / Screen Shape = Flat / Display Surface = Matte / Touchscreen = Yes / Display Type = LCD / Backlit Type = LED / Contrast Ratio = 1000:1 / Ports = USB-B 3.0 / Ports = USB-A 2.0 / Ports = Serial (RS232) / Ports = HDMI / Ports = VGA / Ports = Micro USB-B 2.0 / USB Ports = 6 / Speakers = Yes / Power Consumption W = 17.3 / Energy Class = E / VESA Mount = Yes / Width mm = 647 / Depth mm = 233 / Height mm = 451 / Weight kg = 7.1 / Colour = Black

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems