Elo TouchSystems E658788

Touch Screen Display Capacitive 22in Finger/Gloved Hand

Submit Request for Quote

Unfortunately we do not know of any distributors for E658788. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Elo TouchSystems E658788 provided by its distributors.

Touch Screen Display Capacitive 22in Finger/Gloved Hand
Panel Technology = IPS / Resolution = 1920 x 1080 / Screen Size = 21.5" (54.6 cm) / Aspect Ratio = 16:9 / Refresh Rate Hz = 60 / Response Time ms = 14 / Brightness cd/m² = 225 / Viewing Angle (H/V) = 178° / 178° / Alignment = Tilt / Screen Shape = Flat / Display Surface = Matte / Touchscreen = Yes / Display Type = LCD / Backlit Type = LED / Contrast Ratio = 1000:1 / Ports = USB-B 2.0 / Ports = USB-A 2.0 / Ports = HDMI / Ports = VGA / Ports = Micro USB-B 2.0 / USB Ports = 6 / Speakers = Yes / Power Consumption W = 14.4 / Energy Class = F / VESA Mount = Yes / Width mm = 527 / Depth mm = 193 / Height mm = 384 / Weight kg = 6.7 / Colour = Black

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems