Elo TouchSystems E658394

Touch Screen Display Capacitive 19in Finger/Gloved Hand
$ 1,177.289

Price and Stock

DistributorSKUMinPkg
AvnetE65839401
19h

Descriptions

Descriptions of Elo TouchSystems E658394 provided by its distributors.

Touch Screen Display Capacitive 19in Finger/Gloved Hand
Elo 1903Lm 19" Lcd Touchscreen Monitor - 5:4 - 14 Ms - 19" Class - Projected Capacitive - 10 Point(S) Multi-Touch Screen - 1280 X 1024 - Sxga - 16.7 Million Colors - 225 Nit - Led Backlight - Speakers - Hdmi - Usb - Black - Rohs, Chi |Elo Touch Systems E658394
Panel Technology = IPS / Resolution = 1280 x 1024 / Screen Size = 19" (48 cm) / Aspect Ratio = 5:4 / Refresh Rate Hz = 60 / Response Time ms = 14 / Brightness cd/m² = 225 / Viewing Angle (H/V) = 178° / 178° / Alignment = Tilt / Screen Shape = Flat / Display Surface = Matte / Touchscreen = Yes / Display Type = LCD / Backlit Type = LED / Contrast Ratio = 1000:1 / Ports = USB-B 2.0 / Ports = USB-A 2.0 / Ports = HDMI / Ports = VGA / Ports = Audio-In / Ports = Micro USB-B 2.0 / USB Ports = 6 / Speakers = Yes / Power Consumption W = 16.3 / Energy Class = F / VESA Mount = Yes / Width mm = 429 / Depth mm = 193 / Height mm = 397 / Weight kg = 6.3 / Colour = Black

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems