Elo TouchSystems E532139

Type of display = LCD / Screen diagonal " = 55 / Resolution = 1920 x 1080 / Contrast ratio = 4000: 1 / Audio input =...

Submit Request for Quote

Unfortunately we do not know of any distributors for E532139. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Elo TouchSystems E532139 provided by its distributors.

Type of display = LCD / Screen diagonal " = 55 / Resolution = 1920 x 1080 / Contrast ratio = 4000:1 / Audio input = 3.5 mm / Connections = USB 2.0 / Connections = HDMI / Connections = DisplayPort / Colour = Black / View angle ° = 178 / Number of HDMI = 2 / Width m = 1.27 / Power consumption in operating mode W = 81 / Height mm = 742 / Luminance = 405 / Screen diagonal = 139.7 cm / Dimensions W x H x D = 1.27 x 742 x 89 mm / Touch screen = Yes / Weight kg = 36.6 / VGA input = 1 / Display functions = Infrared / USB ports = Yes / Aspect ratio = 16:9 / Speaker system = Yes

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems