Elo TouchSystems E523163

Panel Technology = IPS / Resolution = 1024 x 768 / Screen Size = 15" (38 cm) / Aspect Ratio = 4: 3 / Refresh Rate Hz...

Price and Stock

DistributorSKUMinPkg
NAC SemiXSDXS000023045311
18h

Descriptions

Descriptions of Elo TouchSystems E523163 provided by its distributors.

Panel Technology = IPS / Resolution = 1024 x 768 / Screen Size = 15" (38 cm) / Aspect Ratio = 4:3 / Refresh Rate Hz = 75 / Response Time ms = 23 / Brightness cd/m² = 240 / Viewing Angle (H/V) = 160° / 140° / Alignment = Tilt / Screen Shape = Flat / Display Surface = Matte / Touchscreen = Yes / Display Type = LCD / Backlit Type = LED / Contrast Ratio = 800:1 / Ports = USB-B 2.0 / Ports = Serial (RS232) / Ports = VGA / USB Ports = 1 / Speakers = No / Power Consumption W = 12 / Energy Class = E / VESA Mount = Yes / Width mm = 358 / Depth mm = 198 / Height mm = 317 / Weight kg = 4.3 / Colour = Black

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems