Elo TouchSystems E493591

Panel Technology = TN / Screen Size = 27" (68.6 cm) / Resolution = 1920 x 1080 / Aspect Ratio = 16: 9 / Backlit Type...
$ 1,072.985

Price and Stock

DistributorSKUMinPkg
AvnetE49359101
19h

Descriptions

Descriptions of Elo TouchSystems E493591 provided by its distributors.

Panel Technology = TN / Screen Size = 27" (68.6 cm) / Resolution = 1920 x 1080 / Aspect Ratio = 16:9 / Backlit Type = LED / Brightness cd/m² = 270 / Contrast Ratio = 3000:1 / Viewing Angle (H/V) = 178° / 178° / Alignment = Tilt / Alignment = Pivot / Refresh Rate Hz = 60 / Touchscreen = Yes / Touchscreen Type = Multi-Touch / Response Time ms = 12 / Power Consumption W = 27 / Speakers = No / Ports = HDMI / Ports = VGA / Ports = DisplayPort / Ports = RJ45 / Ports = USB-B 2.0 / USB Ports = 1 / VESA Mount = Yes / Series = 90 / Colour = Black / Width mm = 640 / Depth mm = 41 / Height mm = 390 / Weight kg = 7.3

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems