Elo TouchSystems E489570

10.1" Tablet Pcap, Multitouch, No Os

Submit Request for Quote

Unfortunately we do not know of any distributors for E489570. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Elo TouchSystems E489570 provided by its distributors.

10.1" TABLET PCAP, MULTITOUCH, NO OS
Notebook Dimensions W x H x D: 293 x 207 x 20 mm Hard disk: 32 GB SSD Weight: 1.13 kg Appliance type: Tablet Colour: Grey Communication: WLAN b/g/n / Bluetooth 4.0 / NFC Display / surface: Multi-Touch Drives: - Interfaces: USB 2.0 / Microphone / Headset Language: ger Operating system: Without operating system Particular: 2 Cameras / Loudspeaker Processor / type: Intel Atom Resolution: 1366 x 768 UMTS (G3): No WWAN: no Display / size in cm: 25.7 cm Processor / frequency: 1.60 GHz RAM max.: 2 GB Screen / display in inches: 10.1 "

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems