Elo TouchSystems E484700

Processor Series = Intel Core i5 / Processor Model = i5-8500T / Processor Cores = 6 / Processor Frequency GHz =...

Submit Request for Quote

Unfortunately we do not know of any distributors for E484700. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Elo TouchSystems E484700 provided by its distributors.

Processor Series = Intel Core i5 / Processor Model = i5-8500T / Processor Cores = 6 / Processor Frequency GHz = 30252487 / Processor Frequency Max. GHz = 30252487 / RAM GB = 4 / RAM Max. GB = 32 / Memory Type = DDR4 / Memory Slots = 2 / Storage Type = SSD / SSD Storage Capacity GB = 128 / GPU Series = Intel UHD / GPU Model = 630 / GPU Type = Integrated / Screen Size = 17" (43 cm) / Aspect Ratio = 5:4 / Resolution = 1280 x 1024 / Brightness cd/m² = 212.5 / Display Surface = Matte / Screen Shape = Flat / Touchscreen = Yes / Touchscreen Type = Projective Capacitive Touch / Viewing Angle (H/V) = 170° / 160° / Ports = USB-B 3.0 / Ports = USB-B 2.0 / Ports = RJ45 / Ports = RJ12 / Ports = Micro USB-B 2.0 / Ports = USB-C / Ports = Audio-Out / USB Ports = 9 / Bluetooth Version = V5.0 / Wireless Connectivity = Bluetooth / Wireless Connectivity = Wi-Fi / Network Protocol = 802.11a/b/g/n/ac / Speakers = Yes / Webcam = Yes / Placement and Mounting = Wall / Optical Drive = No / VESA Mount = Yes / Power Consumption W = 63 / Series = EloPOS / Colour = Black / Width mm = 393 / Depth mm = 83 / Height mm = 221 / Weight kg = 4.8

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems