Elo TouchSystems E461790

Touch Screen Display Capacitive 10inch 1280 x 800 Display 800: 1 3GB Memory 32GB Storage

Submit Request for Quote

Unfortunately we do not know of any distributors for E461790. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Elo TouchSystems E461790 provided by its distributors.

Touch Screen Display Capacitive 10inch 1280 x 800 Display 800:1 3GB Memory 32GB Storage
Processor Series = Qualcomm Snapdragon / Processor Model = APQ8053 / Processor Cores = 8 / Processor Frequency GHz = 1.8 / Processor Frequency Max. GHz = 2 / RAM GB = 3 / RAM Max. GB = 3 / Memory Type = DDR3L / Memory Slots = 1 / Storage Type = SSD / SSD Storage Capacity GB = 32 / Operating System = Android / Screen Size = 10.1" (25.6 cm) / Aspect Ratio = 16:10 / Resolution = 1280 x 800 / Display Surface = Matte / Screen Shape = Flat / Touchscreen = Yes / Viewing Angle (H/V) = 85° / 85° / Ports = Micro HDMI / Ports = Micro USB-B 3.0 / Ports = RJ45 / Ports = USB-B 3.0 / USB Ports = 5 / Wireless Connectivity = Bluetooth / Wireless Connectivity = Wi-Fi / Network Protocol = 802.11a/b/g/n/ac / Bluetooth Version = V5.0 / Optical Drive = No / Power Consumption W = 10.2 / Series = I-Series / VESA Mount = Yes / Width mm = 255 / Depth mm = 25 / Height mm = 181 / Weight g = 880 / Colour = Black

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems