Elo TouchSystems E441193

Panel Computer Intel Core i3-8100T Window 10 4GB 128GB SSD 15 Inch HD Stand Mount
$ 2,073.75

Price and Stock

DistributorSKUMinPkg
AvnetE44119301
12h

Descriptions

Descriptions of Elo TouchSystems E441193 provided by its distributors.

Panel Computer Intel Core i3-8100T Window 10 4GB 128GB SSD 15 Inch HD Stand Mount
Processor Series = Intel Core i3 / Processor Model = i3-8100T / Processor Cores = 4 / Processor Frequency GHz = 2.4 / Processor Frequency Max. GHz = 3.1 / RAM GB = 4 / RAM Max. GB = 32 / Memory Type = DDR4 / Memory Slots = 2 / Storage Type = SSD / SSD Storage Capacity GB = 128 / GPU Series = Intel UHD / GPU Model = 630 / GPU Type = Integrated / Operating System = Windows 10 / Screen Size = 15.6" (39.6 cm) / Aspect Ratio = 16:9 / Resolution = 1366 x 768 / Brightness cd/m² = 220 / Display Surface = Matte / Screen Shape = Flat / Touchscreen = Yes / Touchscreen Type = Multi-Touch / Viewing Angle (H/V) = 90° / 50° / Ports = USB-B 3.0 / Ports = USB-B 2.0 / Ports = RJ45 / Ports = RJ12 / Ports = Micro USB-B 2.0 / Ports = Audio-Out / USB Ports = 9 / Bluetooth Version = V5.0 / Wireless Connectivity = Bluetooth / Wireless Connectivity = Wi-Fi / Network Protocol = 802.11a/b/g/n/ac / Speakers = Yes / Webcam = No / Placement and Mounting = Desktop / Optical Drive = No / VESA Mount = Yes / Alignment = Tilt / Alignment = Elevation / Power Consumption W = 65 / Series = EloPOS / Colour = Black / Width mm = 386 / Depth mm = 221 / Height mm = 249 / Weight kg = 4.9

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems