Elo TouchSystems E415988

Interactive Display, 32 in., 3-7/64 in. W

Price and Stock

DistributorSKUMinPkg
AvnetE41598801
19h

Descriptions

Descriptions of Elo TouchSystems E415988 provided by its distributors.

Interactive Display,32 in.,3-7/64 in. W
3201L 32-INCH WIDE LCD MONITOR, VGA, HDMI & DISPLAYPORT VIDEO INTERFACE, 01 SERIES ENHANCED AV, INTELLITOUCH PLUS USB TOUCH CONTROLLER INTERFACE, WORLDWIDE-VERSION, CLEAR, GRAY
TV Dimensions L x W x H: 762 x 457 mm Dimensions W x H x D: 762 x 457 x 78 mm Combined with: Touch-screen Display functions: Multitouch / Intel OPS compatible Speaker system: 4 speakers Weight: 13.5 kg Aspect ratio: 16:9 Colour: Black Resolution: 1920 x 1080 TV tuner: No tuner Type of product: LCD display format: 1080p (FullHD) Number of HDMI: 1 Screen diagonal: 32 " View angle: 178 °

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems