Elo TouchSystems E391032

Elo ESY1514-2UWD-0-4G-3E-AQ-GMS-BK-NS
$ 1,193.49

Price and Stock

DistributorSKUMinPkg
AvnetE39103201
6h

Descriptions

Descriptions of Elo TouchSystems E391032 provided by its distributors.

ELO ESY1514-2UWD-0-4G-3E-AQ-GMS-BK-NS
Processor Series = Rockchip / Processor Model = RK3399 / Processor Cores = 8 / Processor Frequency GHz = 1.5 / Processor Frequency Max. GHz = 2 / RAM GB = 4 / RAM Max. GB = 4 / Memory Slots = 1 / Storage Type = eMMC / Flash Storage Capacity GB = 32 / GPU Type = Integrated / Operating System = Android / Screen Size = 15.6" (39.6 cm) / Aspect Ratio = 16:9 / Resolution = 1920 x 1080 / Brightness cd/m² = 215 / Display Surface = Matte / Screen Shape = Flat / Touchscreen = Yes / Touchscreen Type = Projective Capacitive Touch / Viewing Angle (H/V) = 160° / 160° / Ports = USB-B 3.0 / Ports = USB-C 3.0 / Ports = RJ45 / Ports = Micro USB-B 2.0 / USB Ports = 6 / Bluetooth Version = V5.0 / Wireless Connectivity = Bluetooth / Wireless Connectivity = Wi-Fi / Network Protocol = 802.11a/b/g/n/ac / Speakers = Yes / Webcam = Yes / Placement and Mounting = Desktop / Placement and Mounting = Wall / Optical Drive = No / VESA Mount = Yes / Power Consumption W = 11 / Series = I-Series 4 / Colour = Black / Width mm = 390 / Depth mm = 22 / Height mm = 250 / Weight kg = 1.6

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems