Elo TouchSystems E390075

Panel Computer 15.6-Inch TFT LCD Display 8 Core Qualcomm Snapdragon SDA660 64GB Flash 4GB RAM
$ 1,302.5

Price and Stock

DistributorSKUMinPkg
AvnetE39007501
12h

Descriptions

Descriptions of Elo TouchSystems E390075 provided by its distributors.

Panel Computer 15.6-Inch TFT LCD Display 8 Core Qualcomm Snapdragon SDA660 64GB Flash 4GB RAM
Processor Series = Qualcomm Snapdragon / Processor Model = SDA660 / Processor Cores = 8 / Processor Frequency GHz = 1.84 / Processor Frequency Max. GHz = 2.2 / RAM GB = 4 / RAM Max. GB = 4 / Memory Slots = 1 / Storage Type = eMMC / Flash Storage Capacity GB = 64 / Operating System = Android / Screen Size = 15.6" (39.6 cm) / Aspect Ratio = 16:9 / Resolution = 1920 x 1080 / Brightness cd/m² = 258 / Display Surface = Matte / Screen Shape = Flat / Touchscreen = Yes / Touchscreen Type = Projective Capacitive Touch / Viewing Angle (H/V) = 178° / 178° / Ports = USB-B 3.0 / Ports = USB-C 3.0 / Ports = RJ45 / Ports = Micro USB-B 2.0 / USB Ports = 6 / Bluetooth Version = V5.0 / Wireless Connectivity = Bluetooth / Wireless Connectivity = Wi-Fi / Network Protocol = 802.11a/b/g/n/ac / Speakers = Yes / Webcam = Yes / Placement and Mounting = Desktop / Placement and Mounting = Wall / Optical Drive = No / VESA Mount = Yes / Power Consumption W = 11 / Series = I-Series 4 / Colour = Black / Width mm = 377 / Depth mm = 22 / Height mm = 250 / Weight g = 900

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems