Elo TouchSystems E351806

Touch Screen Display TouchPro PCAP 24 Inch 1920 x 1080Pixel Black
$ 854.4

Price and Stock

DistributorSKUMinPkg
AvnetE35180601
14h

Descriptions

Descriptions of Elo TouchSystems E351806 provided by its distributors.

Touch Screen Display TouchPro PCAP 24 Inch 1920 x 1080Pixel Black
Elo 2402L 23.8" Lcd Touchscreen Monitor - 16:9 - 15 Ms - Projected Capacitivemulti-Touch Screen - 1920 X1080 - Full Hd - 16.7 Million Colors - 1,000:1 - 250Nit - Led Backlight - Speakers - Hdmi - Usb - Vga - Black - 3 Year Proj Cap |Elo Touch Systems E351806
Panel Technology = IPS / Resolution = 1920 x 1080 / Screen Size = 23.8" (60.5 cm) / Aspect Ratio = 16:9 / Refresh Rate Hz = 60 / Response Time ms = 15 / Brightness cd/m² = 225 / Viewing Angle (H/V) = 178° / 178° / Alignment = Tilt / Screen Shape = Flat / Display Surface = Matte / Touchscreen = Yes / Display Type = LCD / Backlit Type = LED / Contrast Ratio = 1000:1 / Ports = USB-B 2.0 / Ports = Audio-In / Ports = VGA / Ports = HDMI / Ports = Micro USB-B 2.0 / Ports = USB-A 2.0 / USB Ports = 5 / Speakers = Yes / Power Consumption W = 25.5 / Energy Class = E / VESA Mount = Yes / Width mm = 575 / Depth mm = 234 / Height mm = 433 / Weight kg = 8.7 / Colour = Black

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems