Elo TouchSystems E343872

Panel Technology = TN / Screen Size = 31.5" (80 cm) / Resolution = 1920 x 1080 / Aspect Ratio = 16: 9 / Backlit Type...

Price and Stock

DistributorSKUMinPkg
NAC SemiXSDXIM000054972211
8h

Descriptions

Descriptions of Elo TouchSystems E343872 provided by its distributors.

Panel Technology = TN / Screen Size = 31.5" (80 cm) / Resolution = 1920 x 1080 / Aspect Ratio = 16:9 / Backlit Type = LED / Brightness cd/m² = 425 / Contrast Ratio = 3000:1 / Viewing Angle (H/V) = 178° / 178° / Alignment = Tilt / Alignment = Pivot / Refresh Rate Hz = 60 / Touchscreen = Yes / Touchscreen Type = Projective Capacitive Touch / Response Time ms = 8 / Power Consumption W = 44 / Speakers = No / Ports = HDMI / Ports = VGA / Ports = RJ45 / Ports = USB-B 2.0 / USB Ports = 1 / VESA Mount = Yes / Series = 90 / Colour = Black / Width mm = 750 / Depth mm = 55 / Height mm = 450 / Weight kg = 11

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems