Elo TouchSystems E334335

15-Inch Open-Frame LCD Touchscreen TouchPro PCAP USB 4: 3 1024x768 Pixel 434x375x175mm
$ 525

Price and Stock

DistributorSKUMinPkg
AvnetE33433501
14h

Descriptions

Descriptions of Elo TouchSystems E334335 provided by its distributors.

15-Inch Open-Frame LCD Touchscreen TouchPro PCAP USB 4:3 1024x768 Pixel 434x375x175mm
Panel Technology = TN / Screen Size = 15" (38 cm) / Resolution = 1024 x 768 / Aspect Ratio = 4:3 / Backlit Type = LED / Brightness cd/m² = 270 / Contrast Ratio = 700:1 / Viewing Angle (H/V) = 160° / 150° / Alignment = Tilt / Alignment = Pivot / Refresh Rate Hz = 60 / Touchscreen = Yes / Touchscreen Type = Multi-Touch / Response Time ms = 23 / Power Consumption W = 13 / Speakers = No / Ports = HDMI / Ports = VGA / Ports = DisplayPort / Ports = RJ45 / Ports = USB-B 2.0 / USB Ports = 1 / VESA Mount = Yes / Series = 90 / Colour = Black / Width mm = 360 / Depth mm = 36 / Height mm = 280 / Weight kg = 2.9

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems