Elo TouchSystems E331019

1991L, 19-Inch Lcd Wva (Led Backlight), Open Frame, Hdmi, Vga &
$ 672.5

Price and Stock

DistributorSKUMinPkg
AvnetE33101901
14h

Descriptions

Descriptions of Elo TouchSystems E331019 provided by its distributors.

1991L, 19-Inch Lcd Wva (Led Backlight), Open Frame, Hdmi, Vga &
Panel Technology = TN / Screen Size = 19" (48 cm) / Resolution = 1280 x 1024 / Aspect Ratio = 5:4 / Backlit Type = LED / Brightness cd/m² = 225 / Contrast Ratio = 1000:1 / Viewing Angle (H/V) = 178° / 178° / Alignment = Tilt / Alignment = Pivot / Refresh Rate Hz = 60 / Touchscreen = Yes / Touchscreen Type = Multi-Touch / Response Time ms = 14 / Power Consumption W = 12 / Speakers = No / Ports = HDMI / Ports = VGA / Ports = DisplayPort / Ports = RJ45 / Ports = USB-B 2.0 / USB Ports = 1 / VESA Mount = Yes / Series = 90 / Colour = Black / Width mm = 420 / Depth mm = 41 / Height mm = 350 / Weight kg = 4.6

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems