Elo TouchSystems E329636

Elo 1593L 15.6 Lcd Monitor w/ Open Frame, Hdmi, Vga And Display Port
$ 616.25

Price and Stock

DistributorSKUMinPkg
AvnetE32963601
14h

Descriptions

Descriptions of Elo TouchSystems E329636 provided by its distributors.

Elo 1593L 15.6 Lcd Monitor w/ Open Frame, Hdmi, Vga And Display Port
15.6-Inch Open-Frame LCD Touchscreen IntelliTouch Dual Serial/USB 16:9 1366x768 Pixel 470x331x175mm
Panel Technology = TN / Screen Size = 15.6" (39.6 cm) / Resolution = 1366 x 768 / Aspect Ratio = 16:9 / Backlit Type = LED / Brightness cd/m² = 270 / Contrast Ratio = 500:1 / Viewing Angle (H/V) = 160° / 160° / Alignment = Tilt / Alignment = Pivot / Refresh Rate Hz = 60 / Touchscreen = Yes / Touchscreen Type = Single-Touch / Response Time ms = 10 / Power Consumption W = 14 / Speakers = No / Ports = HDMI / Ports = VGA / Ports = DisplayPort / Ports = RJ45 / Ports = USB-B 2.0 / USB Ports = 1 / VESA Mount = Yes / Series = 90 / Colour = Black / Width mm = 390 / Depth mm = 46 / Height mm = 220 / Weight kg = 3.02

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems