Elo TouchSystems E329452

12.1-Inch Open-Frame LCD Touchscreen IntelliTouch Dual Serial/USB 4: 3 800x600 Pixel 384x322x185mm
$ 657.416

Price and Stock

DistributorSKUMinPkg
AvnetE32945211
19h

Descriptions

Descriptions of Elo TouchSystems E329452 provided by its distributors.

12.1-Inch Open-Frame LCD Touchscreen IntelliTouch Dual Serial/USB 4:3 800x600 Pixel 384x322x185mm
Panel Technology = TN / Screen Size = 12" (30.5 cm) / Resolution = 800 x 600 / Aspect Ratio = 4:3 / Backlit Type = LED / Brightness cd/m² = 405 / Contrast Ratio = 1500:1 / Viewing Angle (H/V) = 178° / 178° / Alignment = Tilt / Alignment = Pivot / Refresh Rate Hz = 60 / Touchscreen = Yes / Touchscreen Type = Single-Touch / Response Time ms = 25 / Power Consumption W = 12 / Speakers = No / Ports = HDMI / Ports = VGA / Ports = DisplayPort / Ports = RJ45 / Ports = USB-B 2.0 / USB Ports = 1 / VESA Mount = Yes / Series = 90 / Colour = Black / Width mm = 300 / Depth mm = 50 / Height mm = 240 / Weight kg = 2.7

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems