Elo TouchSystems E329077

Elo 2794L 27 Inch Wide Fhd Lcd Wva Video Interface. Includes Hdmi And

Submit Request for Quote

Unfortunately we do not know of any distributors for E329077. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Elo TouchSystems E329077 provided by its distributors.

Elo 2794L 27 Inch Wide Fhd Lcd Wva Video Interface. Includes Hdmi And
Panel Technology = TN / Screen Size = 27" (68.6 cm) / Resolution = 1920 x 1080 / Aspect Ratio = 16:9 / Backlit Type = LED / Brightness cd/m² = 270 / Contrast Ratio = 3000:1 / Viewing Angle (H/V) = 178° / 178° / Alignment = Tilt / Alignment = Pivot / Refresh Rate Hz = 60 / Touchscreen = Yes / Touchscreen Type = Multi-Touch / Response Time ms = 12 / Power Consumption W = 27 / Speakers = No / Ports = HDMI / Ports = VGA / Ports = DisplayPort / Ports = RJ45 / Ports = USB-B 2.0 / USB Ports = 1 / VESA Mount = Yes / Series = 90 / Colour = Black / Width mm = 640 / Depth mm = 41 / Height mm = 390 / Weight kg = 7.3

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems