Elo TouchSystems E328883

Elo 2094L 19.5 Inch Wide Fhd, Lcd, Wva Intellitouch Monitor. Hdmi,
$ 582.5

Price and Stock

DistributorSKUMinPkg
AvnetE32888301
17h

Descriptions

Descriptions of Elo TouchSystems E328883 provided by its distributors.

Elo 2094L 19.5 Inch Wide Fhd, Lcd, Wva Intellitouch Monitor. Hdmi,
2094L 19.5-INCH WIDE FHD LCD WVA (LED BACKLIGHT), OPEN FRAME, HDMI, VGA & DISPLAY PORT VIDEO INTERFACE, INTELLITOUCH, USB & RS232 TOUCH CONTROLLER INTERFACE, WORLDWIDE-VERSION, CLEAR, NO POWER BRICK
Panel Technology = TN / Screen Size = 19.5" (49.5 cm) / Resolution = 1920 x 1080 / Aspect Ratio = 16:9 / Backlit Type = LED / Brightness cd/m² = 225 / Contrast Ratio = 3000:1 / Viewing Angle (H/V) = 178° / 178° / Alignment = Tilt / Alignment = Pivot / Refresh Rate Hz = 60 / Touchscreen = Yes / Touchscreen Type = Single-Touch / Response Time ms = 20 / Power Consumption W = 16 / Speakers = No / Ports = HDMI / Ports = VGA / Ports = DisplayPort / Ports = RJ45 / Ports = USB-B 2.0 / USB Ports = 1 / VESA Mount = Yes / Series = 90 / Colour = Black / Width mm = 480 / Depth mm = 40 / Height mm = 290 / Weight kg = 4.7

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems