Elo TouchSystems E326942

1790L, 17-Inch Lcd (Led Backlight), Open Frame, Hdmi, Vga & Display
$ 671.25

Price and Stock

DistributorSKUMinPkg
AvnetE32694201
14h

Descriptions

Descriptions of Elo TouchSystems E326942 provided by its distributors.

1790L, 17-Inch Lcd (Led Backlight), Open Frame, Hdmi, Vga & Display
17-inch LCD Open-Frame Touchscreen 5:4 1280 x 1024 5msec Dual serial/USB Interface Antiglare Black
Panel Technology = TN / Screen Size = 17" (43 cm) / Resolution = 1280 x 1024 / Aspect Ratio = 5:4 / Backlit Type = LED / Brightness cd/m² = 225 / Contrast Ratio = 1000:1 / Viewing Angle (H/V) = 170° / 160° / Alignment = Tilt / Alignment = Pivot / Refresh Rate Hz = 60 / Touchscreen = Yes / Touchscreen Type = Single-Touch / Response Time ms = 5 / Power Consumption W = 10 / Speakers = No / Ports = HDMI / Ports = VGA / Ports = DisplayPort / Ports = RJ45 / Ports = USB-B 2.0 / USB Ports = 1 / VESA Mount = Yes / Series = 90 / Colour = Black / Width mm = 390 / Depth mm = 43 / Height mm = 330 / Weight kg = 3.6

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems