Elo TouchSystems E321195

1093L, 10.1-INCH Lcd (led Backlight), Open Frame, Hdmi, Vga & Display Port Video Interface, Projected Capacitive 10...
$ 463.245

Price and Stock

DistributorSKUMinPkg
AvnetE32119501
16h

Descriptions

Descriptions of Elo TouchSystems E321195 provided by its distributors.

1093L, 10.1-INCH LCD (LED BACKLIGHT), OPEN FRAME, HDMI, VGA & DISPLAY PORT VIDEO INTERFACE, PROJECTED CAPACITIVE 10 TOUCH ZERO-BEZEL, USB TOUCH CONTROLLER INTERFACE, WORLDWIDE-VERSION, CLEAR, NO POWER
Panel Technology = TN / Screen Size = 10.1" (25.6 cm) / Resolution = 1280 x 800 / Aspect Ratio = 16:10 / Backlit Type = LED / Brightness cd/m² = 315 / Contrast Ratio = 800:1 / Viewing Angle (H/V) = 170° / 170° / Alignment = Tilt / Alignment = Pivot / Refresh Rate Hz = 60 / Touchscreen = Yes / Touchscreen Type = Projective Capacitive Touch / Response Time ms = 25 / Power Consumption W = 6 / Speakers = No / Ports = HDMI / Ports = VGA / Ports = DisplayPort / Ports = RJ45 / Ports = USB-B 2.0 / USB Ports = 1 / VESA Mount = Yes / Series = 90 / Colour = Black / Width mm = 260 / Depth mm = 37 / Height mm = 180 / Weight kg = 1.2

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems