Elo TouchSystems E155834

Touch Screen Display PCAP Anti-glare USB Black
$ 481.25

Price and Stock

DistributorSKUMinPkg
AvnetE15583401
19h

Descriptions

Descriptions of Elo TouchSystems E155834 provided by its distributors.

Touch Screen Display PCAP Anti-glare USB Black
Panel Technology = IPS / Resolution = 1280 x 800 / Screen Size = 10.1" (25.6 cm) / Aspect Ratio = 16:10 / Refresh Rate Hz = 60 / Response Time ms = 29 / Brightness cd/m² = 200 / Viewing Angle (H/V) = 170° / 170° / Alignment = Tilt / Screen Shape = Flat / Display Surface = Matte / Touchscreen = Yes / Display Type = LCD / Backlit Type = LED / Contrast Ratio = 800:1 / Ports = USB-C 2.0 / Ports = HDMI / Ports = VGA / USB Ports = 4 / Speakers = Yes / Power Consumption W = 10.2 / Energy Class = E / VESA Mount = Yes / Width mm = 255 / Depth mm = 29 / Height mm = 177 / Weight g = 884 / Colour = Black

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems