Elo TouchSystems E146083

Touch Screen Display Capacitive 21.5in LCD 16: 9 Aspect Ratio
$ 811.68

Price and Stock

DistributorSKUMinPkg
AvnetE14608301
14h

Descriptions

Descriptions of Elo TouchSystems E146083 provided by its distributors.

Touch Screen Display Capacitive 21.5in LCD 16:9 Aspect Ratio
Panel Technology = TN / Screen Size = 21.5" (54.6 cm) / Resolution = 1920 x 1080 / Aspect Ratio = 16:9 / Backlit Type = LED / Brightness cd/m² = 450 / Contrast Ratio = 1000:1 / Viewing Angle (H/V) = 178° / 178° / Alignment = Tilt / Alignment = Pivot / Refresh Rate Hz = 60 / Touchscreen = Yes / Touchscreen Type = Multi-Touch / Response Time ms = 14 / Power Consumption W = 25 / Speakers = No / Ports = HDMI / Ports = VGA / Ports = DisplayPort / Ports = RJ45 / Ports = USB-B 2.0 / USB Ports = 1 / VESA Mount = Yes / Series = 90 / Colour = Black / Width mm = 510 / Depth mm = 47 / Height mm = 310 / Weight kg = 5.4

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems