Elo TouchSystems E077464

Elo 1717L 17 Inch Led Lcd Touchscreen Monitor. 5: 4 Aspect Ratio.
$ 917.5

Price and Stock

DistributorSKUMinPkg
AvnetE07746401
10h

Descriptions

Descriptions of Elo TouchSystems E077464 provided by its distributors.

Elo 1717L 17 Inch Led Lcd Touchscreen Monitor. 5:4 Aspect Ratio.
Elo Desktop Touchmonitors 1717L IntelliTouch - LED monitor - 17
Panel Technology = IPS / Resolution = 1280 x 1024 / Screen Size = 17" (43 cm) / Aspect Ratio = 5:4 / Refresh Rate Hz = 75 / Response Time ms = 5 / Brightness cd/m² = 225 / Viewing Angle (H/V) = 170° / 160° / Alignment = Tilt / Screen Shape = Flat / Display Surface = Matte / Touchscreen = Yes / Display Type = LCD / Backlit Type = LED / Contrast Ratio = 1000:1 / Ports = USB-B 2.0 / Ports = VGA / Ports = Serial (RS232) / USB Ports = 1 / Speakers = No / Power Consumption W = 20 / Energy Class = E / VESA Mount = Yes / Width mm = 391 / Depth mm = 190 / Height mm = 360 / Weight kg = 5.4 / Colour = Black

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems