Elo TouchSystems E027378

7001L, 70-INCH Wide Lcd, Optical Multi-touch, Usb Controller, Interactive Digital Signage, Clear, Gray

Price and Stock

DistributorSKUMinPkg
AvnetE02737801
11h

Descriptions

Descriptions of Elo TouchSystems E027378 provided by its distributors.

7001L, 70-INCH WIDE LCD, OPTICAL MULTI-TOUCH, USB CONTROLLER, INTERACTIVE DIGITAL SIGNAGE, CLEAR, GRAY
Interactive Display,70 in.,36-13/64 in.W
TV Dimensions L x W x H: 1.59 x 920.6 mm Dimensions W x H x D: 1.59 x 920.6 x 88.7 mm Combined with: Touch-screen Display functions: Optical Touch technology Speaker system: 4 speakers Weight: 59.4 kg Aspect ratio: 16:9 Colour: Black Resolution: 1920 x 1080 TV tuner: No tuner Type of product: LCD Number of HDMI: 1 Screen diagonal: 70 " View angle: 176 °

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems