Elma Electronic 040-4020

Knob, Black; Color Del Actuador/Tapa: Negro; Para Usar Con: Elma Switches |Elma 040-4020
$ 0.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elma Electronic 040-4020.

Official Datasheet12 years ago

Inventory History

3 month trend:
-19.05%

Supply Chain

Country of OriginRomania
Introduction Date2014-12-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Elma Electronic 040-4020 provided by its distributors.

Knob, Black; Color Del Actuador/Tapa:Negro; Para Usar Con:Elma Switches |Elma 040-4020
Cap, 21mm, Black, Glossy, Without Indication Line
CAP, BLACK; Colour: Black; Accessory Type: Cap; For Use With: Collet Knobs; Product Range: -; SVHC: No SVHC (15-Jan-2018); Knob / Dial Height - Metric: 5.4mm; Knob / Dial Style: Round; Knob Diameter: 17.5mm; Knob Material: Nylon

Manufacturer Aliases

Elma Electronic has several brands around the world that distributors may use as alternate names. Elma Electronic may also be known as the following names:

  • ELMA
  • ELMA ELECTRONICS
  • ELMA ELECTRONIC INC
  • Elma Enclosures
  • Elma Bustronic
  • ELMA ELECT
  • Elma Ultrasonics
  • Elma Elec